Backpack SURFLEX Orange Backpack 520 mm 360mm 260 mm
- RS Stock No.:
- 757-757
- Mfr. Part No.:
- BACK-05
- Manufacturer:
- SURFLEX
Subtotal (1 unit)*
€166.95
(exc. VAT)
€205.35
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.95 |
*price indicative
- RS Stock No.:
- 757-757
- Mfr. Part No.:
- BACK-05
- Manufacturer:
- SURFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Bag Type | Backpack | |
| Product Type | Backpack | |
| Colour | Orange | |
| Height | 260mm | |
| Length | 520mm | |
| Width | 360mm | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Bag Type Backpack | ||
Product Type Backpack | ||
Colour Orange | ||
Height 260mm | ||
Length 520mm | ||
Width 360mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SURFLEX High Visibility Backpack offers an ergonomic and sustainable storage solution for demanding outdoor environments. This Durable bag prioritises user safety by meeting high visibility standards while providing ample space for work essentials and personal valuables.
Fluorescent material certified to EN ISO 20471 2013
Expandable capacity from 32 to 38 litres
Separate compartment for storing work clothes
Water repellent fabric with included rain cover
Air Flow system for enhanced back ventilation
Related links
- Backpack SURFLEX Orange, Yellow Backpack 260 mm 360mm 520 mm
- Backpack SURFLEX Black Backpack 260 mm 360mm 520 mm
- Treston Drawer Unit 2 260 mm x 450mm x 520 mm, Grey
- Backpack Portwest Orange Backpack
- SURFLEX Orange
- SURFLEX Orange Neck Protector 100% Polyester
- SURFLEX Orange Short Bump Cap 100% Polyester
- SURFLEX Orange Standard Bump Cap 100% Polyester
