Personal Bag Portwest Black Carrying Bag
- RS Stock No.:
- 271-8919
- Mfr. Part No.:
- B900BKR
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€24.29
(exc. VAT)
€29.88
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.29 |
*price indicative
- RS Stock No.:
- 271-8919
- Mfr. Part No.:
- B900BKR
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Bag Type | Carrying Bag | |
| Product Type | Personal Bag | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Bag Type Carrying Bag | ||
Product Type Personal Bag | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Personal Bag Portwest Black Carrying Bag
- Personal Bag Portwest Navy Carrying Bag
- Personal Bag Ralawise Black Carrying Bag
- Personal Bag Ralawise Navy, Black Carrying Bag
- Personal Bag Ralawise Navy Carrying Bag
- ProGARM Black Carrying Bag
- Bag Portwest Black Tool Bag 780 mm 370mm 350 mm
- Personal Bag Phoenix Contact Black Transport Bag
