Tegera Green Nitrile Work Gloves, Size 9
- RS Stock No.:
- 115-207
- Mfr. Part No.:
- 18601-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€73.33
(exc. VAT)
€90.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.33 | €6.111 |
*price indicative
- RS Stock No.:
- 115-207
- Mfr. Part No.:
- 18601-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Lining Material | Flock | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EAC, EN16523-1:2015, EN 388:2016+A1:2018 4121X, EN ISO 374-1:2016/A1:2018 Type B, EN ISO 374-5:2016, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile | ||
Lining Material Flock | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EAC, EN16523-1:2015, EN 388:2016+A1:2018 4121X, EN ISO 374-1:2016/A1:2018 Type B, EN ISO 374-5:2016, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera Green Nitrile Work Gloves, Size 9
- Tegera Green Nitrile Work Gloves, Size 8
- Tegera 18601 Green Nitrile Work Gloves, Size 11
- Tegera 186 Green Nitrile Work Gloves, Size 9
- Tegera 47A Green Nitrile Work Gloves, Size 9
- Tegera Green Nitrile Work Gloves, Size 11
- Tegera Green Nitrile Work Gloves, Size 10
- Tegera Green Nitrile Work Gloves, Size 7
