Tegera 186 Green Nitrile Rubber Work Gloves, Size 10
- RS Stock No.:
- 115-208
- Mfr. Part No.:
- 186-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 10 pairs)*
€34.68
(exc. VAT)
€42.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.68 | €3.468 |
*price indicative
- RS Stock No.:
- 115-208
- Mfr. Part No.:
- 186-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Resistance Features | Chemical Protection, Oil and Grease, Waterproof | |
| Series | 186 | |
| Standards/Approvals | 2777 Cat. III TP TC 019:2011, Cat. III, EN16523-1:2015 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Resistance Features Chemical Protection, Oil and Grease, Waterproof | ||
Series 186 | ||
Standards/Approvals 2777 Cat. III TP TC 019:2011, Cat. III, EN16523-1:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 186 Green Nitrile Work Gloves Nitrile Coating
- Tegera 186 Green Nitrile Work Gloves, Size 9
- Tegera Green Nitrile Work Gloves, Size 10
- Tegera 47A Green Nitrile Work Gloves, Size 10
- Tegera 18601 Green Nitrile Work Gloves Nitrile Coating
- Tegera TEGERA Green Recycled Polyester Size 10, Nitrile Foam Coating
- Tegera Green Nitrile Work Gloves, Size 11
- Tegera Green Nitrile Work Gloves, Size 8
