Tegera OZXR95 Beige, Black Leather Work Gloves, Size 11
- RS Stock No.:
- 115-530
- Mfr. Part No.:
- 203-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€79.70
(exc. VAT)
€98.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.70 | €13.283 |
*price indicative
- RS Stock No.:
- 115-530
- Mfr. Part No.:
- 203-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Lining Material | Fleece | |
| Colour | Beige, Black | |
| Resistance Features | Abrasion injuries, Scratch Resistant, Lacerations, Grazes, Contact with Cold, Contact with Dirt, Blisters | |
| Series | OZXR95 | |
| Safety Standard | EU | |
| Number of Gloves | 12 | |
| Standards/Approvals | 85389099 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Lining Material Fleece | ||
Colour Beige, Black | ||
Resistance Features Abrasion injuries, Scratch Resistant, Lacerations, Grazes, Contact with Cold, Contact with Dirt, Blisters | ||
Series OZXR95 | ||
Safety Standard EU | ||
Number of Gloves 12 | ||
Standards/Approvals 85389099 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
