Tegera TEGERA Black, Yellow Cotton, Kevlar, Leather, Latex Cut Resistant Gloves, Size 15
- RS Stock No.:
- 115-721
- Mfr. Part No.:
- 139-15
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€112.18
(exc. VAT)
€137.98
(inc. VAT)
- Ready to ship from 18 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.18 | €18.697 |
*price indicative
- RS Stock No.:
- 115-721
- Mfr. Part No.:
- 139-15
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 15 | |
| Product Type | Cut Resistant Gloves | |
| Material | Cotton, Kevlar, Leather, Latex | |
| Lining Material | Kevlar | |
| Colour | Black, Yellow | |
| Series | TEGERA | |
| Resistance Features | Lacerations, Heat Injuries, Scratch Resistant, Abrasion injuries, Cut Injuries, Contact with Dirt, Burn Injuries, Blisters, Grazes | |
| Safety Standard | EN, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | |
| Number of Gloves | 6 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | 2777 TP TC 019:2011, EN 1149-2:1997, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 15 | ||
Product Type Cut Resistant Gloves | ||
Material Cotton, Kevlar, Leather, Latex | ||
Lining Material Kevlar | ||
Colour Black, Yellow | ||
Series TEGERA | ||
Resistance Features Lacerations, Heat Injuries, Scratch Resistant, Abrasion injuries, Cut Injuries, Contact with Dirt, Burn Injuries, Blisters, Grazes | ||
Safety Standard EN, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | ||
Number of Gloves 6 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals 2777 TP TC 019:2011, EN 1149-2:1997, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 13
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 10
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 9
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 7
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 6
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 14
- Tegera 139 Black Kevlar Natural Latex Cut Resistant Gloves, Size 11
- Tegera TEGERA Black Cotton Natural Latex Cut Resistant Gloves, Size 12
