Tegera 217 Blue, White Leather Work Gloves, Size 9
- RS Stock No.:
- 115-801
- Mfr. Part No.:
- 217-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€106.85
(exc. VAT)
€131.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.85 | €17.808 |
*price indicative
- RS Stock No.:
- 115-801
- Mfr. Part No.:
- 217-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Fleece | |
| Material | Leather | |
| Colour | Blue, White | |
| EN 388 Abrasion | Yes | |
| Series | 217 | |
| Resistance Features | Scratch Resistant, Abrasion injuries, Grazes, Blisters, Contact with Cold, Lacerations | |
| Safety Standard | CAT II, Cat II TP TC 019:2011, EN 511:2006, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Fleece | ||
Material Leather | ||
Colour Blue, White | ||
EN 388 Abrasion Yes | ||
Series 217 | ||
Resistance Features Scratch Resistant, Abrasion injuries, Grazes, Blisters, Contact with Cold, Lacerations | ||
Safety Standard CAT II, Cat II TP TC 019:2011, EN 511:2006, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
