Tegera TEGERA Black, Brown Leather Cut Resistant Gloves, Size 7
- RS Stock No.:
- 116-064
- Mfr. Part No.:
- 132A-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€494.21
(exc. VAT)
€607.88
(inc. VAT)
- Ready to ship from 18 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €494.21 | €41.184 |
*price indicative
- RS Stock No.:
- 116-064
- Mfr. Part No.:
- 132A-7
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Material | Leather | |
| Colour | Black, Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Protection, Cut Level C, Heat Resistant, Oil Resistant, Water Resistant | |
| Safety Standard | EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | |
| Number of Gloves | 24 | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, EN 1149-2:1997 (R:0.130x10⁹ Ω), EN 12477:2001+A1:2005, EN 388:2016 (3X22C), EN 407:2004 (41324X), EN 420:2003+A1:2009, TP TC 019:2011, UCKA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Material Leather | ||
Colour Black, Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Protection, Cut Level C, Heat Resistant, Oil Resistant, Water Resistant | ||
Safety Standard EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | ||
Number of Gloves 24 | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, EN 1149-2:1997 (R:0.130x10⁹ Ω), EN 12477:2001+A1:2005, EN 388:2016 (3X22C), EN 407:2004 (41324X), EN 420:2003+A1:2009, TP TC 019:2011, UCKA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
