Tegera TEGERA Black, White Leather Work Gloves, Size 10
- RS Stock No.:
- 116-236
- Mfr. Part No.:
- 191-10
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€61.78
(exc. VAT)
€75.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €61.78 |
*price indicative
- RS Stock No.:
- 116-236
- Mfr. Part No.:
- 191-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Black, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Cold Resistant | |
| Safety Standard | CAT II | |
| Number of Gloves | 6 | |
| Series | TEGERA | |
| Standards/Approvals | EN 388:2016 2232X, EN 420:2003 +A1:2009, EN 511:2006 331, EN 511 cl. 5.2 Flexibility behavior (-20C), EN 511 cl. 5.4 Extreme cold flexibility (-50C) | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Black, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Cold Resistant | ||
Safety Standard CAT II | ||
Number of Gloves 6 | ||
Series TEGERA | ||
Standards/Approvals EN 388:2016 2232X, EN 420:2003 +A1:2009, EN 511:2006 331, EN 511 cl. 5.2 Flexibility behavior (-20C), EN 511 cl. 5.4 Extreme cold flexibility (-50C) | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
