Tegera TEGERA Black, White Leather Work Gloves, Size 11 270mm

Subtotal (1 pair)*

€30.64

(exc. VAT)

€37.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€30.64

*price indicative

RS Stock No.:
118-646
Mfr. Part No.:
10-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

11

Material

Leather

Colour

Black, White

Overall Length

270mm

Number of Gloves

6

Resistance Features

Abrasion Resistant

Series

TEGERA

Standards/Approvals

EN 511:2006, EAC, UKCA, 2322X, 22X, EN ISO 21420:2020, EN, CE, 388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy