Tegera 106 NA Beige, Blue Cotton, Leather Work Gloves, Size 15

Subtotal (1 pack of 6 pairs)*

€55.30

(exc. VAT)

€68.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.30€9.217

*price indicative

RS Stock No.:
118-673
Mfr. Part No.:
106-15
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

15

Lining Material

Jersey

Material

Cotton, Leather

Colour

Beige, Blue

Series

106 NA

Mechanical Hazards EN 388

Yes

Number of Gloves

6

Safety Standard

Cat I

Resistance Features

Abrasion injuries, Scratch Resistant, Blisters, Grazes, Contact with Dirt, Lacerations

Standards/Approvals

EN 388:2016+A1:2018 2122X, EN 407:2020, EN ISO 21420:2020, TP TC 019:2011 Cat. II NA

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy