Tegera TEGERA Grey, White Leather Work Gloves, Size 9
- RS Stock No.:
- 118-691
- Mfr. Part No.:
- 117-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€205.49
(exc. VAT)
€252.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €205.49 | €17.124 |
*price indicative
- RS Stock No.:
- 118-691
- Mfr. Part No.:
- 117-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Lining Material | Fleece | |
| Colour | Grey, White | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Series | TEGERA | |
| Resistance Features | Blisters, Grazes, Contact with Dirt, Contact with Cold, Scratch Resistant, Abrasion injuries, Lacerations | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020, TP TC 019:2011 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Lining Material Fleece | ||
Colour Grey, White | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Series TEGERA | ||
Resistance Features Blisters, Grazes, Contact with Dirt, Contact with Cold, Scratch Resistant, Abrasion injuries, Lacerations | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN 511:2006, EN ISO 21420:2020, TP TC 019:2011 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
