Tegera 525 Black, Green, White Leather Work Gloves, Size 11
- RS Stock No.:
- 122-739
- Mfr. Part No.:
- 525-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€92.81
(exc. VAT)
€114.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.81 | €15.468 |
*price indicative
- RS Stock No.:
- 122-739
- Mfr. Part No.:
- 525-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Fleece | |
| Material | Leather | |
| Colour | Black, Green, White | |
| Series | 525 | |
| Resistance Features | Lacerations, Contact with Cold, Contact with Moisture, Grazes, Blisters, Contact with Dirt, Scratch Resistant, Abrasion injuries | |
| Safety Standard | CAT II | |
| Number of Gloves | 12 | |
| Standards/Approvals | Cat. II TP TC 019:2011 Information/UIS EN 388:2016 2111X EN 420:2003 +A1:2009 EN 511:2006 111 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Fleece | ||
Material Leather | ||
Colour Black, Green, White | ||
Series 525 | ||
Resistance Features Lacerations, Contact with Cold, Contact with Moisture, Grazes, Blisters, Contact with Dirt, Scratch Resistant, Abrasion injuries | ||
Safety Standard CAT II | ||
Number of Gloves 12 | ||
Standards/Approvals Cat. II TP TC 019:2011 Information/UIS EN 388:2016 2111X EN 420:2003 +A1:2009 EN 511:2006 111 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera 525 Black White Leather Work Gloves, Size 9
- Tegera TEGERA Black White Leather Work Gloves, Size 11
- Tegera 513 Black White Leather Work Gloves, Size 11
- Tegera TEGERA Black White Leather Work Gloves, Size 10
- Tegera TEGERA Black White Leather Work Gloves, Size 12
- Tegera TEGERA Black White Leather Work Gloves, Size 7
- Tegera TEGERA Black White Leather Work Gloves, Size 8
- Tegera TEGERA Black White Leather Work Gloves, Size 6
