Tegera TEGERA Black, Blue Nylon Damp Environment Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 122-773
- Mfr. Part No.:
- 617-8
- Manufacturer:
- Tegera
Stock information currently inaccessible
- RS Stock No.:
- 122-773
- Mfr. Part No.:
- 617-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Glove Size | 8 | |
| Primary Glove Application | Damp Environment | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black, Blue | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Latex | |
| Range | TEGERA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Glove Size 8 | ||
Primary Glove Application Damp Environment | ||
Glove Material Nylon | ||
Main Colour of Glove Black, Blue | ||
Number of Gloves 12Pairs | ||
Glove Coating Latex | ||
Range TEGERA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Flexible
Good grip
Related links
- Tegera TEGERA Black Size 10, Latex Coating
- Tegera TEGERA Black Size 9, Latex Coating
- Tegera TEGERA Black Size 11, Latex Coating
- Tegera TEGERA Black Size 7, Latex Coating
- Tegera TEGERA Black Fibreglass Polyester Work Gloves Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Tegera TEGERA Black Size 8, Polyurethane Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
