Tegera TEGERA Black, Grey Dyneema, Fibreglass, Nylon, Polyester Work Gloves, Size 10, Latex Coating

Subtotal (1 pack of 12 pairs)*

€263.09

(exc. VAT)

€323.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€263.09€21.924

*price indicative

RS Stock No.:
122-783
Mfr. Part No.:
629-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Dyneema, Fibreglass, Nylon, Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Series

TEGERA

Coating

Latex

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant, Water Resistant

Standards/Approvals

ANSI 2 ABR, ANSI A3 CUT, CE, EAC, EN 388:2016+A1:2018 (2X43C), EN 407:2020, EN ISO 21420:2020, TP TC 019:2011, UCKA

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy