Tegera 640 White Leather Work Gloves, Size 7
- RS Stock No.:
- 122-801
- Mfr. Part No.:
- 640-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€170.06
(exc. VAT)
€209.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.06 | €14.172 |
*price indicative
- RS Stock No.:
- 122-801
- Mfr. Part No.:
- 640-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Scratch Resistant, Abrasion injuries, Grazes, Heat Injuries, Lacerations, Blisters, Contact with Dirt | |
| Safety Standard | CAT II, EN 407:2020, EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Series | 640 | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Unlined | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Resistance Features Scratch Resistant, Abrasion injuries, Grazes, Heat Injuries, Lacerations, Blisters, Contact with Dirt | ||
Safety Standard CAT II, EN 407:2020, EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Series 640 | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
