Tegera TEGERA Grey Fibreglass, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn Work Gloves, Size 11
- RS Stock No.:
- 122-886
- Mfr. Part No.:
- 411-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€111.31
(exc. VAT)
€136.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.31 | €18.552 |
*price indicative
- RS Stock No.:
- 122-886
- Mfr. Part No.:
- 411-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Cut Level F, Heat Resistant | |
| Safety Standard | EN, EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020 | |
| Series | TEGERA | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011 Information/UIS | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Polyester, Spandex, Stainless Steel Fibre Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Cut Level F, Heat Resistant | ||
Safety Standard EN, EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020 | ||
Series TEGERA | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011 Information/UIS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey Fibreglass Polyester Stainless Steel Fibre Yarn Work Gloves, Size 6
- Tegera TEGERA Grey Fibreglass Polyester Stainless Steel Fibre Yarn Work Gloves, Size 8
- Tegera TEGERA Grey Fibreglass Polyester Stainless Steel Fibre Yarn Work Gloves, Size 9
- Tegera TEGERA Grey Fibreglass Polyester Stainless Steel Fibre Yarn Work Gloves, Size 7
- Tegera TEGERA Grey Fibreglass Thread Polyester Stainless Steel Fibre Yarn Work Gloves, Size 10
- Tegera TEGERA Grey HPPE Spandex Size 11, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 10, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 5, Polyurethane Coating
