Tegera TEGERA Grey, White HPPE, HPPE, Nylon, Nylon, Elastane, Elastane, Textile Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 122-943
- Mfr. Part No.:
- 430-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€122.83
(exc. VAT)
€151.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €122.83 | €10.236 |
*price indicative
- RS Stock No.:
- 122-943
- Mfr. Part No.:
- 430-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | HPPE, HPPE, Nylon, Nylon, Elastane, Elastane, Textile | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Series | TEGERA | |
| Safety Standard | EN | |
| Coating | Polyurethane | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE cat II UKCA cat II EAC TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Gloves | ||
Size 8 | ||
Material HPPE, HPPE, Nylon, Nylon, Elastane, Elastane, Textile | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Series TEGERA | ||
Safety Standard EN | ||
Coating Polyurethane | ||
Resistance Features Dry Environment | ||
Number of Gloves 24 | ||
Standards/Approvals CE cat II UKCA cat II EAC TP TC 019:2011 EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey HPPE Nylon Spandex Size 5, Polyurethane Coating
- Tegera TEGERA Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
- Tegera TEGERA Grey HPPE Nylon Spandex Size 7, Polyurethane Coating
- Tegera TEGERA Grey HPPE Nylon Spandex Size 6, Polyurethane Coating
- Tegera TEGERA Grey HPPE Nylon Spandex Size 9, Polyurethane Coating
- Tegera TEGERA Black HPPE Nylon Polyester Spandex Size 8,
- Tegera TEGERA Black HPPE Nylon Polyester Spandex Size 7,
- Tegera TEGERA Black HPPE Nylon Polyester Spandex Size 10,
