Tegera 435 Black Fibreglass, HPPE, Polyester, Elastane Work Gloves, Size 12, Polyurethane Coating
- RS Stock No.:
- 122-987
- Mfr. Part No.:
- 435-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€129.74
(exc. VAT)
€159.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €129.74 | €10.812 |
*price indicative
- RS Stock No.:
- 122-987
- Mfr. Part No.:
- 435-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Fibreglass, HPPE, Polyester, Elastane | |
| Colour | Black | |
| Series | 435 | |
| Number of Gloves | 24 | |
| Resistance Features | Cut (EN ISO 13997), Cut Level C | |
| Coating | Polyurethane | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016 + A1:2018, Cat II TP TC 019:2011, CAT II | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Fibreglass, HPPE, Polyester, Elastane | ||
Colour Black | ||
Series 435 | ||
Number of Gloves 24 | ||
Resistance Features Cut (EN ISO 13997), Cut Level C | ||
Coating Polyurethane | ||
Safety Standard EN ISO 21420:2020, EN 388:2016 + A1:2018, Cat II TP TC 019:2011, CAT II | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 435 Black Fibreglass Polyester Size 8, Polyurethane Coating
- Tegera 436 Black Fibreglass Thread Polyester Size 12, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 9, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 10, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 7, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 6, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 5, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Thread Polyester Size 11, Polyurethane Coating
