Tegera 438 Grey Elastane, HPPE, Nylon Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 123-719
- Mfr. Part No.:
- 438-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€162.41
(exc. VAT)
€199.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €162.41 | €27.068 |
*price indicative
- RS Stock No.:
- 123-719
- Mfr. Part No.:
- 438-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Elastane, HPPE, Nylon | |
| Colour | Grey | |
| Resistance Features | Cut Protection | |
| Number of Gloves | 24 | |
| Series | 438 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020 | |
| Standards/Approvals | Cat. II, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Elastane, HPPE, Nylon | ||
Colour Grey | ||
Resistance Features Cut Protection | ||
Number of Gloves 24 | ||
Series 438 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020 | ||
Standards/Approvals Cat. II, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 438 Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera 438 Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera 439 Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Work Gloves Polyurethane Coating
