Tegera 431 Grey, Black HPPE, Nylon, Elastane Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 123-928
- Mfr. Part No.:
- 431-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€134.06
(exc. VAT)
€164.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.06 | €11.172 |
*price indicative
- RS Stock No.:
- 123-928
- Mfr. Part No.:
- 431-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | HPPE, Nylon, Elastane | |
| Colour | Grey, Black | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | 431 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | Cat. II, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material HPPE, Nylon, Elastane | ||
Colour Grey, Black | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series 431 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals Cat. II, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 431 Black Nylon Size 6, Nitrile Coating
- Tegera 431 Black Nylon Size 10, Nitrile Coating
- Tegera TEGERA Black Nylon Size 7, Nitrile Coating
- Tegera Infinity 8815 Black CRF Omni Technology Nylon Size 7 Polyurethane Coating
- Tegera TEGERA Black Nylon Size 12, Nitrile Coating
- Tegera TEGERA Black Nylon Size 9, Nitrile Coating
- Tegera TEGERA Black Nylon Size 8, Nitrile Coating
- Tegera TEGERA Black Nylon Size 5, Nitrile Coating
