Tegera TEGERA Grey Elastane, HPPE, Nylon Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 124-003
- Mfr. Part No.:
- 439-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€88.33
(exc. VAT)
€108.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.33 | €14.722 |
*price indicative
- RS Stock No.:
- 124-003
- Mfr. Part No.:
- 439-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Crf Omni Technology, Elastane, HPPE, Nylon | |
| Material | Elastane, HPPE, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | TEGERA | |
| Number of Gloves | 6 | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Crf Omni Technology, Elastane, HPPE, Nylon | ||
Material Elastane, HPPE, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series TEGERA | ||
Number of Gloves 6 | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera 439 Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera 439 Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Work Gloves Polyurethane Coating
