Tegera TEGERA Grey HPPE, Nylon, Elastane, Stainless Steel Fibre Yarn Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 124-045
- Mfr. Part No.:
- 465-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€80.35
(exc. VAT)
€98.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.35 | €13.392 |
*price indicative
- RS Stock No.:
- 124-045
- Mfr. Part No.:
- 465-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nylon, Elastane, Stainless Steel Fibre Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Protection | |
| Safety Standard | EN | |
| Series | TEGERA | |
| Number of Gloves | 12 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE cat II EAC TP TC 019:2011 EN 388:2016 4X31D EN 420:2003 +A1:2009 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material HPPE, Nylon, Elastane, Stainless Steel Fibre Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Protection | ||
Safety Standard EN | ||
Series TEGERA | ||
Number of Gloves 12 | ||
Coating Polyurethane | ||
Standards/Approvals CE cat II EAC TP TC 019:2011 EN 388:2016 4X31D EN 420:2003 +A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey HPPE Spandex Size 12, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 11, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 5, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 9, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 7, Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 8, Polyurethane Coating
- Tegera 465 Grey HPPE Spandex Size 10, Polyurethane Coating
- Tegera 465 Grey HPPE Spandex Size 6, Polyurethane Coating
