Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 124-087
- Mfr. Part No.:
- 515-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.90 | €5.483 |
*price indicative
- RS Stock No.:
- 124-087
- Mfr. Part No.:
- 515-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Green | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016 0120X, EN 420:2003 + A1:2009, TP TC 019:2011 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Green | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016 0120X, EN 420:2003 + A1:2009, TP TC 019:2011 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series TEGERA | ||
Standards/Approvals CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Flocked interior makes the glove soft, and it is easy to put on and take off thanks to the elastic band. Excellent grip due to the patterned material i
Good fit
Good fingertip sensitivity
Flexible
Good grip
Comfortable
Breathable
