Tegera 457 Green, Grey Fibreglass, Recycled Polyester, Elastane Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 124-129
- Mfr. Part No.:
- 457-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€90.36
(exc. VAT)
€111.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.36 | €15.06 |
*price indicative
- RS Stock No.:
- 124-129
- Mfr. Part No.:
- 457-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, Recycled Polyester, Elastane | |
| Colour | Green, Grey | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Protection, For Touchscreen | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | 457 | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011, EN ISO 13997 (Cut resistance level C, TDM:10.9 N) N, mm | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Fibreglass, Recycled Polyester, Elastane | ||
Colour Green, Grey | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Protection, For Touchscreen | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series 457 | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011, EN ISO 13997 (Cut resistance level C, TDM:10.9 N) N, mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 457 Green Recycled Polyester Size 8, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 11, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 9, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 10, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 7, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 6, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Size 8, Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Work Gloves Nitrile Foam Coating
