Tegera 4640R Black Merino Wool, Elastane, Nylon Work Gloves, Size 11
- RS Stock No.:
- 124-154
- Mfr. Part No.:
- 4640R-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€134.78
(exc. VAT)
€165.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.78 | €11.232 |
*price indicative
- RS Stock No.:
- 124-154
- Mfr. Part No.:
- 4640R-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Merino Wool, Elastane, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 4640R | |
| Resistance Features | Cold Resistant | |
| Safety Standard | EN 420:2003 + A1:2009, TP TC 019:2011, EN | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Merino Wool, Elastane, Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 4640R | ||
Resistance Features Cold Resistant | ||
Safety Standard EN 420:2003 + A1:2009, TP TC 019:2011, EN | ||
Number of Gloves 24 | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 4640R Black Merino Wool Nylon Work Gloves, Size 9
- Tegera TEGERA Black Merino Wool Nylon Work Gloves, Size 6
- Tegera 4640R Black Spandex Nylon Work Gloves, Size 7
- Tegera TEGERA Black Nylon Spandex Work Gloves, Size 8
- Tegera 4640 Black Merino Wool Spandex Work Gloves, Size 6
- Tegera TEGERA Black Spandex Nylon Work Gloves, Size 10
- Tegera 4640 Black Nylon Spandex Work Gloves, Size 7
- Tegera 4640 Black Nylon Spandex Work Gloves, Size 10
