Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 8
- RS Stock No.:
- 124-240
- Mfr. Part No.:
- 519-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€77.98
(exc. VAT)
€95.92
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.98 | €12.997 |
*price indicative
- RS Stock No.:
- 124-240
- Mfr. Part No.:
- 519-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Lining Material | Fleece | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TEGERA | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | Cat II TP TC 019:2011, EN 420:2003 + A1:2009, EN 388:2016, EN 511:2006 | |
| Standards/Approvals | CE, EAC | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Lining Material Fleece | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TEGERA | ||
Resistance Features Cold Resistant | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard Cat II TP TC 019:2011, EN 420:2003 + A1:2009, EN 388:2016, EN 511:2006 | ||
Standards/Approvals CE, EAC | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Fleece lining and the extended cuff keep your hands warm. Waterproof and windproof. Excellent grip due to the patterned material in the palm, which als
High level of protection
Good fingertip sensitivity
Good fit
Flexible
