Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 9
- RS Stock No.:
- 124-524
- Mfr. Part No.:
- ANTDI/15 / 9
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€83.17
(exc. VAT)
€102.30
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.17 | €8.317 |
*price indicative
- RS Stock No.:
- 124-524
- Mfr. Part No.:
- ANTDI/15 / 9
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 9 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | Brown | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Welding | |
| Number of Gloves | 10 | |
| Series | ANTDI/15 | |
| Standards/Approvals | EN 12477, CE, EN 407, EN 420, EN 388 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 9 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour Brown | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Welding | ||
Number of Gloves 10 | ||
Series ANTDI/15 | ||
Standards/Approvals EN 12477, CE, EN 407, EN 420, EN 388 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Welding gloves made from heatproof cow split leather feature a 15 cm natural cow split leather cuff, with both the glove and cuff fully lined with 100 percent cotton fleece and sewn with 100 percent para-aramid thread.
Resistance to abrasion
Blade cut resistance
Tear resistance
Puncture resistance
Softness and comfort
Blade Cut resistance according to ISO13997
Related links
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 11
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 7
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 8
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 12
- Lebon Protection ANTDI/15 Orange Leather Welding Gloves Uncoated Coating
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9 150mm
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9
- Lebon Protection POWERWELD Black Leather Welding Gloves
