Tegera TEGERA Black Leather Harsh Environment Work Gloves, Size 9
- RS Stock No.:
- 126-415
- Mfr. Part No.:
- 8106T-9
- Manufacturer:
- Tegera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-415
- Mfr. Part No.:
- 8106T-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Glove Size | 9 | |
| Primary Glove Application | Harsh Environment | |
| Glove Material | Leather | |
| Main Colour of Glove | Black | |
| Number of Gloves | 3Pairs | |
| Range | TEGERA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Glove Size 9 | ||
Primary Glove Application Harsh Environment | ||
Glove Material Leather | ||
Main Colour of Glove Black | ||
Number of Gloves 3Pairs | ||
Range TEGERA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
High level of protection
Related links
- Tegera TEGERA Black Size 9, Latex Coating
- Tegera TEGERA Black Leather Work Gloves, Size 9
- Tegera TEGERA Black Thinsulate Leather Work Gloves, Size 9
- Tegera TEGERA Black Kevlar Leather Work Gloves, Size 9
- Tegera TEGERA Black Size 9
- Tegera TEGERA Black Size 9
- Tegera TEGERA Black Size 9
- Tegera TEGERA Black Kevlar Size 9