Tegera TEGERA White Nylon Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 126-549
- Mfr. Part No.:
- 778-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.66 | €3.443 |
*price indicative
- RS Stock No.:
- 126-549
- Mfr. Part No.:
- 778-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Series | TEGERA | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Series TEGERA | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Resistance Features Dry Environment | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA White Bio-Based Dyneema Nylon Size 11, Polyurethane
