Tegera TEGERA Black Acrylic, Polyester, Elastane Work Gloves, Size 1, Polyvinyl Chloride Coating

Subtotal (1 pack of 12 pairs)*

€45.22

(exc. VAT)

€55.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.22€3.768

*price indicative

RS Stock No.:
126-655
Mfr. Part No.:
795-1
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

1

Material

Acrylic, Polyester, Elastane

Colour

Black

Number of Gloves

12

Resistance Features

Warehousing

Coating

Polyvinyl Chloride

Series

TEGERA

Standards/Approvals

CE, EAC, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy