Tegera Polyester, Carbon Work Gloves, Size 12
- RS Stock No.:
- 126-659
- Mfr. Part No.:
- 800-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€20.88
(exc. VAT)
€25.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.88 | €1.74 |
*price indicative
- RS Stock No.:
- 126-659
- Mfr. Part No.:
- 800-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Polyester, Carbon | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Polyester, Carbon | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera Polyester Size 12
- Tegera Polyester Size 5
- Tegera Polyester Size 10
- Tegera TEGERA Blue Black Spandex Carbon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA PRO 9180A Black Polyester Vibrothan Puncture & Tear Resistant Gloves, Size 12
- Tegera Blue CRF Technology HPPE Spandex Work Gloves, Size 12
- Tegera Carbon Size 12
