Tegera TEGERA Grey, White Leather Work Gloves, Size 7
- RS Stock No.:
- 126-923
- Mfr. Part No.:
- 7795-7
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€29.78
(exc. VAT)
€36.63
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €29.78 |
*price indicative
- RS Stock No.:
- 126-923
- Mfr. Part No.:
- 7795-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Leather | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Waterproof | |
| Safety Standard | EN 388:2016 2111X, EN 420:2003 + A1:2009, EN 511:2006 111 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Leather | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Waterproof | ||
Safety Standard EN 388:2016 2111X, EN 420:2003 + A1:2009, EN 511:2006 111 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
