Tegera TEGERA Black, Blue Nylon, Elastane Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 126-926
- Mfr. Part No.:
- 779-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€23.26
(exc. VAT)
€28.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.26 | €3.877 |
*price indicative
- RS Stock No.:
- 126-926
- Mfr. Part No.:
- 779-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nylon, Elastane | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TEGERA | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 420:2003 + A1:2009, TP TC 019:2011 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nylon, Elastane | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series TEGERA | ||
Resistance Features Dry Environment | ||
Safety Standard EN 420:2003 + A1:2009, TP TC 019:2011 | ||
Coating Nitrile Foam | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Blue Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
