Tegera TEGERA Black Leather Work Gloves, Size 10
- RS Stock No.:
- 126-928
- Mfr. Part No.:
- 7797-10
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€64.36
(exc. VAT)
€79.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €64.36 |
*price indicative
- RS Stock No.:
- 126-928
- Mfr. Part No.:
- 7797-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black | |
| Safety Standard | Cat II TP TC 019:2011, EN 388:2016, EN 511:2006, EN 420:2003 + A1:2009 | |
| Number of Gloves | 6 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Cold Resistant | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black | ||
Safety Standard Cat II TP TC 019:2011, EN 388:2016, EN 511:2006, EN 420:2003 + A1:2009 | ||
Number of Gloves 6 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Cold Resistant | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black Leather Work Gloves, Size 10
- Tegera TEGERA Beige Size 10
- Tegera TEGERA White Size 10 240mm
- Tegera TEGERA Black Leather Work Gloves, Size 8
- Tegera TEGERA Black Leather Work Gloves, Size 9
- Tegera TEGERA Black Leather Work Gloves, Size 11
- Tegera TEGERA Black Leather Work Gloves, Size 7
- Tegera TEGERA Black Leather Work Gloves, Size 6
