Tegera 682A Orange, Grey Polyester (Liner), Acrylic Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 126-954
- Mfr. Part No.:
- 682A-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€51.70
(exc. VAT)
€63.59
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.70 | €8.617 |
*price indicative
- RS Stock No.:
- 126-954
- Mfr. Part No.:
- 682A-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyester (Liner), Acrylic | |
| Colour | Orange, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Series | 682A | |
| Standards/Approvals | CE, UKCA, EN 511:2006 (02X), EAC, EN ISO 21420:2020, EN 407:2004 (X2XXXX), EN 388:2016+A1:2018 (2232X) | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyester (Liner), Acrylic | ||
Colour Orange, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE | ||
Resistance Features Heat Resistant | ||
Number of Gloves 12 | ||
Coating Latex | ||
Series 682A | ||
Standards/Approvals CE, UKCA, EN 511:2006 (02X), EAC, EN ISO 21420:2020, EN 407:2004 (X2XXXX), EN 388:2016+A1:2018 (2232X) | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 682A Orange Acrylic Work Gloves Latex Coating
- Tegera 682A Orange Polyester (Liner) Work Gloves Latex Coating
- Tegera 682A Grey Acrylic Work Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Work Gloves Latex Coating
- Tegera 8833 Orange Acrylic Work Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Gloves XXL, Latex Coating
- Tegera 682A Grey Polyester (Liner) Work Gloves Latex Coating
