Tegera Carbon, Nylon Work Gloves, Size 6
- RS Stock No.:
- 127-123
- Mfr. Part No.:
- 810-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€97.78
(exc. VAT)
€120.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.78 | €8.148 |
*price indicative
- RS Stock No.:
- 127-123
- Mfr. Part No.:
- 810-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Carbon, Nylon | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016+A1:2018, IEC 61340-5-1:2016, EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Carbon, Nylon | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 12 | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016+A1:2018, IEC 61340-5-1:2016, EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
