Tegera TEGERA Yellow, Black Nylon Work Gloves, Size 11, Nitrile Foam, Smart Power Selector, Nitrile Coating
- RS Stock No.:
- 127-898
- Mfr. Part No.:
- 8803R-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€48.96
(exc. VAT)
€60.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.96 | €8.16 |
*price indicative
- RS Stock No.:
- 127-898
- Mfr. Part No.:
- 8803R-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Resistance Features | Heat Resistant | |
| Series | TEGERA | |
| Coating | Nitrile Foam, Smart Power Selector, Nitrile | |
| Standards/Approvals | UKCA, CE, EAC | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Resistance Features Heat Resistant | ||
Series TEGERA | ||
Coating Nitrile Foam, Smart Power Selector, Nitrile | ||
Standards/Approvals UKCA, CE, EAC | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Yellow Nylon Gloves Nitrile Foam Nitrile Coating
- Tegera TEGERA Yellow Size 11 Nitrile Foam, Smart Power Selector Coating
- Tegera TEGERA Yellow Size 8 Nitrile Foam, Smart Power Selector Coating
- Tegera TEGERA Black Size 9 Nitrile, Smart Power Selector Coating
- Tegera TEGERA Black Size 7 Smart Power Selector, Nitrile Foam Coating
- Tegera TEGERA Yellow Size 7 Nitrile Foam, Nitrile Coating
- Tegera TEGERA Black Size 8 Nitrile Foam, Nitrile Coating
- Tegera 6 Yellow Spandex Work Gloves Nitrile Foam Nitrile Coating
