Tegera TEGERA Grey, Yellow Carbon, Carbon, CRF Technology, CRF Technology, HPPE, HPPE, Nylon, Nylon, Stainless Steel

Subtotal (1 pack of 6 pairs)*

€89.78

(exc. VAT)

€110.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€89.78€14.963

*price indicative

RS Stock No.:
127-920
Mfr. Part No.:
8805-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Cut Resistant Gloves

Size

10/XL

Material

Carbon, Carbon, CRF Technology, CRF Technology, HPPE, HPPE, Nylon, Nylon, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn

Colour

Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Safety Standard

EN

Coating

Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane

Series

TEGERA

Resistance Features

Dry Environment, Moist Environment

Standards/Approvals

CE cat II UKCA cat 11 EAC TP TC 019:2011 Information/UIS EN 407:2020 X1XXXX EN 388:2016+A1:2018 4X42B EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy