Tegera TEGERA Orange, Grey Acrylic, Polyester (Liner) Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 128-040
- Mfr. Part No.:
- 8833R-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€59.11
(exc. VAT)
€72.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.11 | €9.852 |
*price indicative
- RS Stock No.:
- 128-040
- Mfr. Part No.:
- 8833R-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Orange, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 6 | |
| Coating | Latex | |
| Series | TEGERA | |
| Standards/Approvals | UKCA, CE, EAC | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Acrylic, Polyester (Liner) | ||
Colour Orange, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Number of Gloves 6 | ||
Coating Latex | ||
Series TEGERA | ||
Standards/Approvals UKCA, CE, EAC | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Orange Acrylic Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Orange Polyester (Liner) Gloves Latex Coating
- Tegera 682A Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Gloves XXL, Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
