Tegera TEGERA Black Leather Work Gloves, Size 10
- RS Stock No.:
- 128-058
- Mfr. Part No.:
- 8255-10
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€49.21
(exc. VAT)
€60.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €49.21 |
*price indicative
- RS Stock No.:
- 128-058
- Mfr. Part No.:
- 8255-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Black | |
| Series | TEGERA | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 6 | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Black | ||
Series TEGERA | ||
Resistance Features Cut Resistant | ||
Number of Gloves 6 | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
