Tegera TEGERA Black Leather Work Gloves, Size 8

Subtotal (1 pair)*

€65.94

(exc. VAT)

€81.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€65.94

*price indicative

RS Stock No.:
128-141
Mfr. Part No.:
8355T-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

6

Resistance Features

Cold Resistant

Safety Standard

CE cat II TP TC 019:2011 Information, UIS EN 388:2016 2X31B EN 420:2003 +A1:2009 EN ISO 11640:2018 EN 511:2006 12X

Series

TEGERA

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy