Tegera 880 Black, Grey Nylon Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 128-165
- Mfr. Part No.:
- 880-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€54.00
(exc. VAT)
€66.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.00 | €4.50 |
*price indicative
- RS Stock No.:
- 128-165
- Mfr. Part No.:
- 880-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | |
| Resistance Features | Dry Environment | |
| Series | 880 | |
| Coating | Polyvinyl Chloride | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | Cat. II TP TC 019:2011, CE, EAC, EN 388:2016+A1:2018, EN ISO 21420:2020, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | ||
Resistance Features Dry Environment | ||
Series 880 | ||
Coating Polyvinyl Chloride | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals Cat. II TP TC 019:2011, CE, EAC, EN 388:2016+A1:2018, EN ISO 21420:2020, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 880 Black Size 6, Polyvinyl Chloride Coating
- Tegera 880 Black Size 10, Polyvinyl Chloride Coating
- Tegera 880 Black Size 11, Polyvinyl Chloride Coating
- Tegera 880 Black Size 8, Polyvinyl Chloride Coating
- Tegera TEGERA Black Size 7, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 9, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 9, Polyvinyl Chloride Coating
