Tegera Infinity 8812 Black, Yellow CRF Technology, Fibreglass Thread, HPPE, Nylon, Elastane Work Gloves, Size 9,
- RS Stock No.:
- 128-193
- Mfr. Part No.:
- 8812-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€130.90
(exc. VAT)
€161.01
(inc. VAT)
- Ready to ship from 04 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.90 | €21.817 |
*price indicative
- RS Stock No.:
- 128-193
- Mfr. Part No.:
- 8812-9
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | CRF Technology, Fibreglass Thread, HPPE, Nylon, Elastane | |
| Lining Material | Crf Technology, Fibreglass Thread, HPPE, Nylon, Elastane | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | Infinity 8812 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile, Nitrile Foam, Smart Power Selector | |
| Number of Gloves | 6 | |
| Safety Standard | EN, EN ISO 13997, EN ISO 21420:2020 | |
| Standards/Approvals | ANSI 6, ANSI A4, Cat. II, CE, Dermatest Excellent, EAC, EN 388:2016+A1:2018, EN 407:2020, EN ISO 13997, Oeko-Tex standard, TP TC 019:2011, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material CRF Technology, Fibreglass Thread, HPPE, Nylon, Elastane | ||
Lining Material Crf Technology, Fibreglass Thread, HPPE, Nylon, Elastane | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series Infinity 8812 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile, Nitrile Foam, Smart Power Selector | ||
Number of Gloves 6 | ||
Safety Standard EN, EN ISO 13997, EN ISO 21420:2020 | ||
Standards/Approvals ANSI 6, ANSI A4, Cat. II, CE, Dermatest Excellent, EAC, EN 388:2016+A1:2018, EN 407:2020, EN ISO 13997, Oeko-Tex standard, TP TC 019:2011, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera Infinity 8812 Black Fibreglass Thread Nylon Size 7
- Tegera Infinity 8812 Black Fibreglass Thread Nylon Size 6
- Tegera Infinity 8812 Black Fibreglass Thread Nylon Size 8
- Tegera Infinity 8812 Black Fibreglass Thread Nylon Size 11,
- Tegera Infinity 8812 Black Fibreglass Thread Nylon Size 10,
- Tegera Infinity 8811 Black Fibreglass Thread Nylon Size 9
- Tegera Infinity 8808 Black Fibreglass Thread Nylon Size 9
- Tegera Infinity 8811 Black Fibreglass Thread Nylon Size 8
