Tegera 873 Black, Grey Nylon, Elastane Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 128-337
- Mfr. Part No.:
- 873-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€53.57
(exc. VAT)
€65.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.57 | €4.464 |
*price indicative
- RS Stock No.:
- 128-337
- Mfr. Part No.:
- 873-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon, Elastane | |
| Colour | Black, Grey | |
| Series | 873 | |
| Resistance Features | Dry Environment | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Standards/Approvals | Cat. II TP TC 019:2011, CE, EAC, EN 388:2016+A1:2018, EN ISO 21420:2020, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon, Elastane | ||
Colour Black, Grey | ||
Series 873 | ||
Resistance Features Dry Environment | ||
Safety Standard CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Standards/Approvals Cat. II TP TC 019:2011, CE, EAC, EN 388:2016+A1:2018, EN ISO 21420:2020, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera 875 White Nylon Size 9, Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
