Tegera TEGERA Black, Blue Acrylic, Acrylic, CRF Technology, HPPE, HPPE, Polyester, Polyester, Stainless Steel Fibre
- RS Stock No.:
- 128-382
- Mfr. Part No.:
- 8830R-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€112.61
(exc. VAT)
€138.51
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.61 | €18.768 |
*price indicative
- RS Stock No.:
- 128-382
- Mfr. Part No.:
- 8830R-8
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Acrylic, Acrylic, CRF Technology, HPPE, HPPE, Polyester, Polyester, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TEGERA | |
| Number of Gloves | 12 | |
| Safety Standard | EN | |
| Coating | Nitrile Foam | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | CE cat II UKCA cat II EAC TP TC 019:2011 EN 407:2020 (Noflame protection) X2XXXX EN 388:2016+A1:2018 4X42D EN ISO 21420:2020 EN 511:2006 01X | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Gloves | ||
Size 8 | ||
Material Acrylic, Acrylic, CRF Technology, HPPE, HPPE, Polyester, Polyester, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TEGERA | ||
Number of Gloves 12 | ||
Safety Standard EN | ||
Coating Nitrile Foam | ||
Resistance Features Cold Resistant | ||
Standards/Approvals CE cat II UKCA cat II EAC TP TC 019:2011 EN 407:2020 (Noflame protection) X2XXXX EN 388:2016+A1:2018 4X42D EN ISO 21420:2020 EN 511:2006 01X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Tegera TEGERA Blue Acrylic HPPE Polyester Stainless Steel Fibre
- Tegera XV-102 Black Acrylic HPPE Polyester Stainless Steel Fibre
- Tegera PKZM 4 Black Acrylic HPPE Polyester Stainless Steel Fibre
- Tegera 8830R Black Acrylic HPPE Polyester Stainless Steel Fibre Yarn,
- Tegera 8831R Black CRF Technology Polyester Size 11,
- Tegera 8831R Black CRF Technology Polyester Size 10,
- Tegera 8831R Black CRF Technology Polyester Size 9, Latex
- Tegera 8831R Black CRF Technology Polyester Size 8, Latex
