Tegera 8832R Black, Blue Acrylic, CRF Technology, HPPE, Stainless Steel Fibre Yarn Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 128-393
- Mfr. Part No.:
- 8832R-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€126.72
(exc. VAT)
€155.87
(inc. VAT)
- Ready to ship from 10 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.72 | €21.12 |
*price indicative
- RS Stock No.:
- 128-393
- Mfr. Part No.:
- 8832R-10
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Acrylic, Crf Technology, HPPE, Stainless Steel Fibre Yarn | |
| Material | Acrylic, CRF Technology, HPPE, Stainless Steel Fibre Yarn | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | 8832R | |
| Safety Standard | EN, EN 511:2006, EN ISO 21420:2020 | |
| Number of Gloves | 6 | |
| Resistance Features | Cold Resistant | |
| Coating | Latex | |
| Standards/Approvals | ANSI 3, ANSI A4, Cat. II, CE, EAC, EN 388:2016+A1:2018, EN 407:2020, EN 511:2006, EN ISO 13997, EN ISO 21420:2020, TP TC 019:2011, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Acrylic, Crf Technology, HPPE, Stainless Steel Fibre Yarn | ||
Material Acrylic, CRF Technology, HPPE, Stainless Steel Fibre Yarn | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series 8832R | ||
Safety Standard EN, EN 511:2006, EN ISO 21420:2020 | ||
Number of Gloves 6 | ||
Resistance Features Cold Resistant | ||
Coating Latex | ||
Standards/Approvals ANSI 3, ANSI A4, Cat. II, CE, EAC, EN 388:2016+A1:2018, EN 407:2020, EN 511:2006, EN ISO 13997, EN ISO 21420:2020, TP TC 019:2011, UKCA | ||
RoHS Status: Exempt
Related links
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- Tegera 8831R Black CRF Technology Polyester Size 9, Latex
- Tegera 8831R Black CRF Technology Polyester Size 7, Latex
- Tegera 8831R Black CRF Technology Polyester Size 8, Latex
