Tegera Colourless Polyvinyl Chloride Work Gloves 240mm
- RS Stock No.:
- 128-787
- Mfr. Part No.:
- 825A-9
- Manufacturer:
- Tegera
Subtotal (100 units, in boxes of 100)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €11.28 | €0.113 |
*price indicative
- RS Stock No.:
- 128-787
- Mfr. Part No.:
- 825A-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyvinyl Chloride | |
| Colour | Colourless | |
| Overall Length | 240mm | |
| Number of Gloves | 50 | |
| Series | TEGERA | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE, EAC, UKCA, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyvinyl Chloride | ||
Colour Colourless | ||
Overall Length 240mm | ||
Number of Gloves 50 | ||
Series TEGERA | ||
Resistance Features Waterproof | ||
Standards/Approvals CE, EAC, UKCA, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
The Ejendals Limited Thin Disposable PVC glove provides a natural fit, ESD protection, and a smooth finish, making it perfect for tasks such as food preparation, light duty cleaning, and general maintenance. It supports touchscreen functionality, allowing users to operate smartphones without needing to remove the gloves.
Waterproof
Latex free
Flexible
Conforms with IEC 61340-5-1
Related links
- Tegera Colourless Polyvinyl Chloride Work Gloves 240mm
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 10
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 7
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 11
- Ansell ActivArmr 97-631 Black Acrylic Polyvinyl Chloride Work Gloves PVC Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
