Tegera TEGERA Black, Grey, Blue Elastane, Carbon, Nylon Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 128-822
- Mfr. Part No.:
- 879-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€36.94
(exc. VAT)
€45.44
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.94 | €6.157 |
*price indicative
- RS Stock No.:
- 128-822
- Mfr. Part No.:
- 879-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, Carbon, Nylon | |
| Colour | Black, Grey, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Resistance Features | ESD Protection | |
| Series | TEGERA | |
| Coating | Nitrile Foam | |
| Standards/Approvals | UKCA, CE, EAC | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, Carbon, Nylon | ||
Colour Black, Grey, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Resistance Features ESD Protection | ||
Series TEGERA | ||
Coating Nitrile Foam | ||
Standards/Approvals UKCA, CE, EAC | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Blue Carbon Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Black Carbon Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Blue Carbon Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Grey Carbon Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Blue Black Spandex Carbon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Grey Blue Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
