Tegera Infinity 8815 Black CRF Omni Technology, HPPE, Nylon, Elastane Work Gloves, Size 6, Nitrile, Polyurethane Coating
- RS Stock No.:
- 128-961
- Mfr. Part No.:
- 8815-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€191.66
(exc. VAT)
€235.74
(inc. VAT)
- Shipping from 18 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.66 | €31.943 |
*price indicative
- RS Stock No.:
- 128-961
- Mfr. Part No.:
- 8815-6
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Lining Material | Crf Omni Technology, HPPE, Nylon, Elastane | |
| Material | CRF Omni Technology, HPPE, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | EN, EN 420:2003 + A1:2009, EN ISO 13997 | |
| Number of Gloves | 6 | |
| Coating | Nitrile, Polyurethane | |
| Series | Infinity 8815 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ANSI 4, ANSI A6, Cat. II, CE, Dermatest Excellent, EAC, EN 388:2016, EN 407:2004, EN 420:2003+A1:2009, EN ISO 13997, Oeko-Tex standard, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Lining Material Crf Omni Technology, HPPE, Nylon, Elastane | ||
Material CRF Omni Technology, HPPE, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard EN, EN 420:2003 + A1:2009, EN ISO 13997 | ||
Number of Gloves 6 | ||
Coating Nitrile, Polyurethane | ||
Series Infinity 8815 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ANSI 4, ANSI A6, Cat. II, CE, Dermatest Excellent, EAC, EN 388:2016, EN 407:2004, EN 420:2003+A1:2009, EN ISO 13997, Oeko-Tex standard, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera Infinity 8815 Black CRF Omni Technology Nylon Size 11 Polyurethane Coating
- Tegera Infinity 8815 Black CRF Omni Technology Nylon Size 10 Polyurethane Coating
- Tegera Infinity 8815 Black CRF Omni Technology Nylon Size 7 Polyurethane Coating
- Tegera Infinity 8815 Black CRF Omni Technology Nylon Size 9 Polyurethane Coating
- Tegera Infinity 8815 Black CRF Omni Technology Nylon Size 8 Polyurethane Coating
- Tegera Infinity 8815R Grey HPPE Spandex Work Gloves Nitrile, Polyurethane
- Tegera Infinity 8815R Grey HPPE Spandex Work Gloves Nitrile, Polyurethane
- Tegera Infinity 8815R Grey HPPE Spandex Work Gloves Nitrile, Polyurethane
